Reference Only
4323240000
Electrical Enclosure Accessories .
Datasheet
4323240000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Sealing Accessories | |
| Type | Sealing Insert | |
| Width | 46.7 mm | |
| Height | 33.8 mm | |
| Color | Black | |
| Material | Ethylene Propylene Diene Monomer (EDPM) | |
| IP Rating | IP65 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016930090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,56 € | 55,60 € | |
| 5,30 € | 106,00 € | |
| 4,49 € | 224,50 € | |
| 4,38 € | 438,00 € | |
| 4,31 € | 4.310,00 € |
Need more?