Reference Only

433.750

Obsolete
Surface Mount Fuses

Manufacturer:

Mfr Part:
433.750

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series433
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating750 mA
Voltage Rating AC63 VAC
Voltage Rating DC63 VDC
Fuse Size / Group1206 (3216 metric)
Height1.65 mm
Length3.18 mm
Product TypeSMD Fuses
SubcategoryFuses
Width1.52 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?