
4344-101-46
Thermostats
Datasheet
4344-101-46 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermostats | |
| Current Rating | 7 A | |
| Voltage Rating | 250 VAC, 30 VDC | |
| Product | Thermostats | |
| Maximum Operating Temperature | + 287.8 C | |
| Minimum Operating Temperature | - 62.2 C | |
| Product Type | Thermostats | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?