Reference Only
435-00252
Chemicals CAST RESIN, 2 COMPONENTS 490ML
Datasheet
435-00252 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Chemicals | |
| Product | Coating Products | |
| Type | Cast Resin | |
| Size | 490 ml | |
| Container | Packets | |
| Product Type | Chemicals | |
| Series | PUR 33 | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?