Reference Only

435986-1

Obsolete
Coded Rotary Switches 16POS BCD CODE TYP SWITCH ASSY

Manufacturer:

Mfr Part:
435986-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Termination StyleSMD/SMT
Current Rating125 mA
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 88 C
Minimum Operating Temperature- 18 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating AC125 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?