Reference Only
44-Tan-1/2"x90yd
Adhesive Tapes TAPE 1/2X90YD BULK.
Datasheet
44-Tan-1/2"x90yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Brown (Tan) | |
| Material | Polyester Film | |
| Adhesive Type | Rubber | |
| Width | 12.7 mm | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length | 82.3 m | |
| Length - in | 90 yd | |
| Length - mm | 82.3 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 25 lb/in | |
| Thickness | 0.133 mm | |
| Part # Aliases | 05400755891 7010349945 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,57 € | 977,04 € | |
| 13,14 € | 3.784,32 € | |
| 12,86 € | 6.481,44 € |
Need more?