
44-Tan-5/8"x90yd
Adhesive Tapes 44 TAPE 5/8X90YDS BULK 3" CORE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Brown (Tan) | |
| Length - in | 90 yd | |
| Length - mm | 82.3 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113836110 80610749949 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,40 € | 684,00 € | |
| 10,76 € | 1.291,20 € | |
| 10,13 € | 3.039,00 € | |
| 9,50 € | 5.130,00 € | |
| 8,86 € | 9.037,20 € |
Need more?