Reference Only
4400.0425
Screws & Fasteners HEX NUT 3/8-27UNS.
Datasheet
4400.0425 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Thermal | |
| Screw Head | Hex | |
| Product Type | Screws & Fasteners | |
| Series | T11 | |
| Subcategory | Hardware | |
| Part # Aliases | TZZ12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318160085 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,641 € | 64,10 € | |
| 0,595 € | 178,50 € | |
| 0,564 € | 282,00 € | |
| 0,521 € | 521,00 € | |
| 0,504 € | 1.260,00 € | |
| 0,434 € | 2.170,00 € |
Need more?