Reference Only
440069
Obsolete
Heavy Duty Power Connectors
Datasheet
440069 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Series | SPPC-HK | |
| Product | Connectors | |
| Current Rating | 250 A | |
| Number of Positions | 1 Position | |
| Termination Style | Screw | |
| Voltage Rating | 1.25 kV | |
| Thread Size | M12 | |
| Wire Gauge Max | 2/0 AWG | |
| IP Rating | IP67 | |
| Tradename | VanSystem | |
| Contact Gender | Pin (Male) | |
| Housing Color | Gray | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?