Reference Only
4420.0189
Industrial Relays ACCY MOD RELAY 20-48VAC/DC.
Datasheet
4420.0189 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Type | Relay Trip Module | |
| Series | AS168X | |
| Length | 90 mm | |
| Width | 17.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | AS168X-ACBA3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,65 € | 168,25 € | |
| 31,96 € | 319,60 € | |
| 30,28 € | 757,00 € | |
| 28,59 € | 1.429,50 € | |
| 26,91 € | 2.691,00 € | |
| 25,23 € | 6.307,50 € |
Need more?