Reference Only

44262-6410

Obsolete
Heavy Duty Power Connectors Term .032 blade Tin de Tin 14-16 AWG sht

Manufacturer:

Mfr Part:
44262-6410

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series44262
ProductContacts
Current Rating50 A
Termination StyleCrimp
Voltage Rating600 VAC
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases0442626410

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?