
4430-3X20
Adhesive Tapes 4430-3X20 (3" X20') SPACER WEB.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 3 in | |
| Width - mm | 76.2 mm | |
| Length - in | 20 ft | |
| Length - mm | 6.1 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400730362 80610031033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,87 € | 121,74 € | |
| 46,98 € | 469,80 € | |
| 42,67 € | 1.109,42 € | |
| 39,76 € | 1.988,00 € | |
| 37,15 € | 3.715,00 € | |
| 35,36 € | 8.840,00 € |
Need more?