Reference Only
4430.0582
Circuit Breaker Accessories .
Datasheet
4430.0582 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breaker Accessories | |
| Series | TA45 | |
| Product | Circuit Breakers | |
| Type | Cover | |
| For Use With | TA45 | |
| Number of Poles | 2 Pole | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | TA45-AZM10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,15 € | 215,00 € | |
| 1,84 € | 552,00 € | |
| 1,73 € | 865,00 € | |
| 1,63 € | 1.630,00 € |
Need more?