Reference Only
4430.0685
Circuit Breaker Accessories CBE TA45-AZZ31.
Datasheet
4430.0685 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breaker Accessories | |
| Series | TA45-ACC | |
| Product | Circuit Breakers | |
| Type | Flat Gasket | |
| Mounting Style | Snap In | |
| Number of Poles | 2 Pole | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | TA45-AZZ31 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,60 € | 160,00 € | |
| 1,42 € | 426,00 € | |
| 1,33 € | 665,00 € | |
| 1,23 € | 1.230,00 € |
Need more?