Reference Only
4430.1067
Circuit Breakers CBE TA45-ABDWT200C0.
Datasheet
4430.1067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breakers | |
| Series | TA45 | |
| Product | Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 20 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 60 VDC | |
| Number of Poles | 2 Pole | |
| Actuator | Rocker | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Illuminated | Non-Illuminated | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | TA45-ABDWT200C0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,69 € | 573,80 € | |
| 23,44 € | 1.406,40 € | |
| 22,06 € | 2.206,00 € |
Need more?