Reference Only
4430.1189
Circuit Breakers for Equipment Thermal, 2 pole, Rocker actuation, with under voltage, TA45-ABTWF200E4.
Datasheet
4430.1189 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breakers | |
| Series | TA45 | |
| Product | Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 20 A | |
| Voltage Rating AC | 120 VAC | |
| Voltage Rating DC | 60 VDC | |
| Number of Poles | 2 Pole | |
| Actuator | Rocker | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Illuminated | Non-Illuminated | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | TA45-ABTWF200E4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,94 € | 573,16 € | |
| 35,17 € | 1.969,52 € | |
| 32,39 € | 3.627,68 € |
Need more?