Reference Only
4430.3618
Circuit Breaker Accessories CBE TA45-AZM13.
Datasheet
4430.3618 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breaker Accessories | |
| Series | TA45 | |
| Product | Bezels | |
| Type | Collar | |
| For Use With | TA45 | |
| Number of Poles | 2 Pole | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | TA45-AZM13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,71 € | 85,50 € | |
| 1,48 € | 370,00 € | |
| 1,31 € | 655,00 € |
Need more?