Reference Only
4431.1009
Pushbutton Switches - Industrial UV PROTECTION SWITCH PUSH BUTTON 230V50HZ.
Datasheet
4431.1009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Voltage Rating AC | 230 VAC | |
| Current Rating | 16 A | |
| Termination Style | Quick Connect | |
| Series | UP1 | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,73 € | 254,60 € | |
| 12,07 € | 724,20 € | |
| 11,63 € | 1.163,00 € | |
| 10,90 € | 2.834,00 € | |
| 10,22 € | 5.110,00 € | |
| 10,22 € | 10.220,00 € |
Need more?