Reference Only
4435.0016
Circuit Breakers CBE TA35-CKDBL050C0.
Datasheet
4435.0016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breakers | |
| Series | TA35 | |
| Type | Thermal | |
| Voltage Rating AC | 240 V | |
| Number of Poles | 3 Pole | |
| Actuator | Rocker | |
| Illuminated | Non-Illuminated | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | TA35-CKDBL050C0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,55 € | 255,50 € | |
| 22,51 € | 1.125,50 € | |
| 20,74 € | 2.074,00 € | |
| 20,27 € | 5.067,50 € |
Need more?