Reference Only
4435.0052
Circuit Breaker Accessories CBE TA35-CZZ11.
Datasheet
4435.0052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breaker Accessories | |
| Series | TA35-ACC | |
| Product | Covers | |
| Type | Waterproof Cover for 1 Pole Thermal Circuit Breaker Series TA35 | |
| Mounting Style | Screw | |
| Number of Poles | 1 Pole | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | CZZ11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,48 € | 148,00 € | |
| 1,09 € | 327,00 € | |
| 1,02 € | 510,00 € | |
| 0,94 € | 940,00 € | |
| 0,91 € | 2.275,00 € |
Need more?