Reference Only
4435.0090
Circuit Breakers CBE TA35-CBDWM080C0.
Datasheet
4435.0090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breakers | |
| Series | TA35 | |
| Type | Thermal | |
| Current Rating | 8 A | |
| Number of Poles | 2 Pole | |
| Actuator | Rocker | |
| Packaging | Bulk | |
| Length | 36 mm | |
| Mounting Style | Snap In | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 240 VAC, 60 VDC | |
| Width | 14.5 mm | |
| Part # Aliases | TA35-CBDWM080C0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,51 € | 205,10 € | |
| 16,78 € | 839,00 € | |
| 15,20 € | 1.520,00 € | |
| 14,10 € | 3.525,00 € | |
| 14,03 € | 7.015,00 € |
Need more?