443888-5 TE Connectivity / Buchanan

443888-5

Obsolete
D-Sub High Density Connectors RCPT ASSY POSTED90 5

Manufacturer:

Mfr Part:
443888-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions78 Position
Number of Rows4 Row
FilteredUnfiltered
Product TypeHigh Density D-Sub Connectors
Shell Size5 (D)
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?