
444 1/2"
Adhesive Tapes 1/2"x36YDS POLYESTER.
Datasheet
444 1/2" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Double Coated Tape 444 Clear | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120004841 70006030442 7000048428 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,78 € | 1.280,16 € | |
| 17,50 € | 5.040,00 € | |
| 17,05 € | 8.593,20 € |
Need more?