Reference Only
44510-2231
Safety Relays .
Datasheet
44510-2231 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Relay Contact Form | 2 Form B (DPST-NO), 1 Form A (SPST-NC) | |
| Contact Termination | Screw | |
| Contact Rating | 1.5 A | |
| IP Rating | IP40 | |
| Current Rating - Max | 1.5 A | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Switching Voltage | 24 VDC | |
| Width | 45 mm | |
| Part # Aliases | 445102231 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 451,61 € | 451,61 € | |
| 432,74 € | 4.327,40 € |
Need more?