Reference Only
44534-0020
Basic / Snap Action Switches .
Datasheet
44534-0020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Basic / Snap Action Switches | |
| Type | Guard Door Lock Safety Interlock Switch | |
| Contact Form | 4PST | |
| Switch Function | ON - OFF, OFF - ON | |
| Current Rating | 4 A | |
| Voltage Rating AC | 230 VAC | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Actuator Material | Stainless Steel | |
| Contact Material | Silver Alloy | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Snap Action Switches | |
| Product | Switches | |
| Subcategory | Switches | |
| Part # Aliases | 445340020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 484,38 € | 484,38 € | |
| 425,30 € | 4.253,00 € | |
| 417,65 € | 10.441,25 € |
Need more?