
4466 1"
Adhesive Tapes DOUBLE COAT 1" WHT.
Datasheet
4466 1" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Double Sided Tape | |
| Material | Polyethylene (PE) | |
| Adhesive Type | Rubber | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Double Coated Polyethylene | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120024302 70006178795 7000123600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,26 € | 227,34 € | |
| 24,86 € | 671,22 € | |
| 24,02 € | 1.297,08 € | |
| 22,85 € | 2.467,80 € | |
| 22,09 € | 5.566,68 € |
Need more?