Reference Only

44A0111-20-0-US

Obsolete
Hook-up Wire 20AWG 19x32 BK PER METER

Manufacturer:

Mfr Part:
44A0111-20-0-US

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHook-up Wire
Wire Gauge - AWG20 AWG
Jacket ColorBlack
Cable Length1 m
Stranding19 x 32
Insulation MaterialPolyalkene
Voltage Rating600 V
Conductor MaterialTinned Copper
Maximum Temperature+ 150 C
TypeSpec 44
Series44A0111
PackagingSpool
Outside Diameter1.4 mm
Product TypeHook-up Wire
SubcategorySingle Conductor Wire
Part # Aliases2820203012

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?