Reference Only
44A0311-12-3
Hook-up Wire PRICE PER FOOT.
Datasheet
44A0311-12-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 12 AWG | |
| Jacket Color | Orange | |
| Cable Length | 1 ft | |
| Stranding | 37 x 28 | |
| Insulation Material | Polyvinylidene Fluoride (PVDF) | |
| Voltage Rating | 2.5 kV | |
| Conductor Material | Tinned Copper | |
| Maximum Temperature | + 150 C | |
| Type | Spec 44 | |
| Outside Diameter | 0.131 in | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | CR5130-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544604000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?