Reference Only
44A0311-16-2-F874
Hook-up Wire 44A0311-16-2-F874 PRICE PER FOOT.
Datasheet
44A0311-16-2-F874 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Red | |
| Cable Length | 1 ft | |
| Stranding | 19 x 29 | |
| Insulation Material | Polyvinylidene Fluoride (PVDF) | |
| Voltage Rating | 2.5 kV | |
| Conductor Material | Tinned Copper | |
| Maximum Temperature | + 150 C | |
| Type | Spec 44 | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | CA6780-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544604000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,62 € | 8.100,00 € |
Need more?