Reference Only
44A0311-16-3
Hook-up Wire 16AWG LTW CL 2500V WIRE PRICE PER FT.
Datasheet
44A0311-16-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Orange | |
| Cable Length | 1 ft | |
| Stranding | 19 x 29 | |
| Insulation Material | Polyalkene | |
| Voltage Rating | 2.5 kV | |
| Conductor Material | Tin Coated Copper | |
| Maximum Temperature | + 150 C | |
| Type | Hook-up Wire | |
| Packaging | Spool | |
| Outside Diameter | 0.097 in | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | CZ7558-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544604000 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,48 € | 4.960,00 € |
Need more?