
44A0311-18-9-US
Multi-Conductor Cables .
Datasheet
44A0311-18-9-US DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Type | Commercial Application | |
| Shielding | Unshielded | |
| Number of Conductors | 3 Conductor | |
| Cable Length | 1 ft | |
| Wire Gauge - AWG | 18 AWG | |
| Outside Diameter | 5.004 mm (0.197 in) | |
| Jacket Material | Polyvinyl Fluoride (PFV), Cross Linked Radiation | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 2.5 kV | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 282102-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544604000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,43 € | 12.150,00 € |
Need more?