Reference Only
4501R-128M
Power Inductors - SMD 100uH 20% .4ohm Low Pro Toroid SMT.
Datasheet
4501R-128M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 100 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 650 mA | |
| Maximum DC Resistance | 400 mOhms | |
| Saturation Current | 650 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 9.14 mm | |
| Width | 9.14 mm | |
| Height | 5.08 mm | |
| Core Material | Ferrite | |
| Series | 4501/R | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Toroidal - Horizontal Mount | |
| Moisture Sensitive | Yes | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 4501R-128M T100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,75 € | 875,00 € | |
| 8,46 € | 1.692,00 € | |
| 6,57 € | 3.285,00 € |
Need more?