Reference Only
4515DO-DS3BK004GP
Board Mount Pressure Sensors PRESS XDCR,DIGITAL,INH20 RANGE.
Manufacturer:
Mfr Part: 4515DO-DS3BK004GP
TTI Part: Not Assigned
Datasheet
4515DO-DS3BK004GP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge, Differential | |
| Operating Pressure | 4 in H2O | |
| Accuracy | 0.25 % | |
| Output Type | Digital | |
| Mounting Style | PCB - Through Hole | |
| Interface Type | I2C | |
| Port Type | Dual Axial Barbed | |
| Resolution | 14 bit | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 3.3 V | |
| Series | MS4515DO | |
| Packaging | Tray | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?