
4516-1"x36yd
Adhesive Tapes 4516 YEK BLACK 1"X36YD BULK.
Datasheet
4516-1"x36yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Industrial | |
| Material | Vinyl | |
| Adhesive Type | Acrylic | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120003309 7000047493 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (123-77-3) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 107,58 € | 968,22 € | |
| 104,99 € | 2.834,73 € | |
| 102,74 € | 5.547,96 € |
Need more?