Reference Only
45212-520200
Headers & Wire Housings 12P, .050" Pitch HDR R/A, TH, FLSH, LTCH.
Datasheet
45212-520200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 12 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 452 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Material | Phosphor Bronze | |
| Contact Type | Pin | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 80001405325 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 168 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,32 € | 557,76 € | |
| 3,23 € | 1.627,92 € | |
| 2,76 € | 2.782,08 € | |
| 2,56 € | 6.451,20 € |
Need more?