
4525DO-DS3AI005DPF
Board Mount Pressure Sensors .
Datasheet
4525DO-DS3AI005DPF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge, Differential | |
| Operating Pressure | 5 psi | |
| Accuracy | 0.25 % | |
| Output Type | Digital | |
| Mounting Style | PCB - Through Hole | |
| Interface Type | I2C | |
| Port Type | Dual Barbed | |
| Resolution | 14 bit | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Supply Voltage - Max | 3.3 V | |
| Series | MS4515DO | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?