Reference Only

4551-3356-02

RF Connectors / Coaxial Connectors BMA ST PLG 2HF REC HFR .018PIN

Manufacturer:

Mfr Part:
4551-3356-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
Body FinishPassivated
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance5 GOhms
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Part # Aliases1059570-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?