Reference Only
4582-2240-02
RF Adapters - Between Series ADPT BMA PLG/SMA JK
Datasheet
4582-2240-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | BMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Jack (Female) | |
| Packaging | Bulk | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | 1059716-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?