Reference Only

4583-2240-02

RF Adapters - Between Series SMA JACK/BMA JACK.

Manufacturer:

Mfr Part:
4583-2240-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderJack (Female)
Side 2 RF SeriesOSP
Side 2 GenderJack (Female)
Maximum Frequency18 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingStainless Steel
Contact PlatingGold
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases1059724-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
307 available now at tti.com