Reference Only
45911-0002
Standard Card Edge Connectors EXTreme PwrEdge, Mixed Pwr/Sig Card Edge Conn., Double Sided, 2 Segments or 3.18mm Thick PC Board.
Datasheet
45911-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Number of Positions | 10 Position | |
| Pitch | 12.9 mm | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Series | 45911 | |
| Contact Material | Tin | |
| Current Rating | 40 A | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | EXTreme PowerEdge | |
| Voltage Rating | 250 V | |
| Part # Aliases | 459110002 0459110002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 935 / Multiples: 935)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,85 € | 5.469,75 € | |
| 5,31 € | 9.929,70 € |
Need more?