Reference Only
45911-0012
Standard Card Edge Connectors EXTreme PwrEdge Mixed Pwr/Sig Card Edge Conn., Double Sided, 3 Segments or 3.18mm Thick PC Board.
Datasheet
45911-0012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Number of Positions | 12 Position | |
| Pitch | 12.9 mm | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Series | 45911 | |
| Contact Material | Tin | |
| Current Rating | 40 A | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | EXTreme PowerEdge | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0459110012 459110012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 680 / Multiples: 680)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,12 € | 6.201,60 € |
Need more?