Reference Only
45985-1242
Power to the Board EXTreme LPHPwr Plug, R/A, 10 Pwr Contacts, 24 Sig Contacts, Select Gold (Au) Pltg, for 2.36mm Thick PC Board, w/ Guide Pockets.
Datasheet
45985-1242 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 20 A | |
| Voltage Rating | 250 VAC/DC | |
| Number of Positions | 34 Position | |
| Termination Style | Through Hole | |
| Pitch | 1.27 mm, 12 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 45985 | |
| Packaging | Tray | |
| Tradename | EXTreme LPHPower | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0459851242 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 420 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,71 € | 5.338,20 € | |
| 12,50 € | 6.750,00 € |
Need more?