Reference Only
460-15-100-LLS
Level Sensors 200-480V 50/60Hz 10W 3PH PUMP PROTECTION.
Datasheet
460-15-100-LLS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Level Sensors | |
| Current Rating | 8 A | |
| Output Type | Relay | |
| Description/Function | Liquid level sensor | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 110 VAC/120 VAC | |
| Packaging | Bulk | |
| Product Type | Liquid Level Sensors | |
| Series | 460-200-SP | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 150,45 € | 150,45 € | |
| 145,59 € | 727,95 € | |
| 129,18 € | 1.291,80 € |
Need more?