Reference Only
4608X-101-105LF
Resistor Networks & Arrays 8pins 1Mohms Bussed.
Datasheet
4608X-101-105LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Bulk | |
| Series | 4600X | |
| Product | Networks | |
| Termination Style | SIP | |
| Resistance | 1 MOhms | |
| Tolerance | 2 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 7 Resistor | |
| Number of Pins | 8 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SIP-8 | |
| Length | 20.27 mm | |
| Width | 2.49 mm | |
| Height | 5.08 mm | |
| Lead Spacing | 2.54 mm | |
| Power Total Package | 880 mW | |
| Power per Element | 125 mW (1/8 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Type | Thick Film Conformal SIPs, Low Profile | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7c-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,082 € | 328,00 € | |
| 0,07 € | 350,00 € | |
| 0,069 € | 690,00 € |
Need more?
Available Regional Inventory
2.000 available now at tti.com