Reference Only
4610H-6S2-00CLF
Resistor Networks & Arrays 10Pin 2% 0ohm.
Datasheet
4610H-6S2-00CLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resistor Networks & Arrays | |
| Series | 4600H | |
| Product | Networks | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,56 € | 78,00 € | |
| 1,28 € | 128,00 € | |
| 1,10 € | 275,00 € | |
| 1,00 € | 500,00 € | |
| 0,93 € | 930,00 € | |
| 0,87 € | 4.350,00 € | |
| 0,86 € | 8.600,00 € |
Need more?