Reference Only
4610H-6S3-00C
Resistor Networks & Arrays 10Pin 2% 0ohm.
Datasheet
4610H-6S3-00C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resistor Networks & Arrays | |
| Series | 4600H | |
| Product | Networks | |
| Termination Style | SIP | |
| Tolerance | 2 % | |
| Number of Resistors | 9 Resistor | |
| Temperature Coefficient | 100 PPM / C | |
| Package / Case | SIP-10 | |
| Power per Element | 2 W | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,276 € | 13,80 € | |
| 0,188 € | 18,80 € | |
| 0,162 € | 40,50 € | |
| 0,147 € | 73,50 € | |
| 0,134 € | 134,00 € | |
| 0,11 € | 550,00 € | |
| 0,103 € | 1.030,00 € |
Need more?