Reference Only
4611 1/2"
Adhesive Tapes 1/2"X36 YDS VHB TAPE.
Datasheet
4611 1/2" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Bonding Tape | |
| Color | Gray (Dark Gray) | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | VHB Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120056311 70006293511 7010333954 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,16 € | 348,64 € | |
| 66,96 € | 803,52 € | |
| 62,66 € | 1.754,48 € | |
| 60,03 € | 3.121,56 € | |
| 58,88 € | 5.888,00 € |
Need more?