Reference Only
46112-0203
Power to the Board LPH VERT.POWER ASSY ASSY (2)GUIDES 2CKT.
Datasheet
46112-0203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Voltage Rating | 250 VAC/DC | |
| Number of Positions | 2 Position | |
| Termination Style | Through Hole | |
| Pitch | 12 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 46112 | |
| Packaging | Tray | |
| Tradename | EXTreme LPHPower | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0461120203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.530 / Multiples: 765)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,90 € | 5.967,00 € | |
| 3,74 € | 8.583,30 € |
Need more?