Reference Only
46203LRX
Slide Switches SLIDE SWITCH RoHS
Datasheet
46203LRX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Current Rating | 500 mA, 3 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 125 VDC | |
| Termination Style | Solder Lug | |
| Actuator | Slide | |
| Mounting Style | Panel Mount | |
| Actuator Length | 8.74 mm | |
| Actuator Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Locking |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?