
46270-0001
Obsolete
IEEE 1394 Connectors 1394b Right Angle Bi gle Bilingual Socke
Datasheet
46270-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IEEE 1394 Connectors | |
| Product | IEEE 1394 Connectors | |
| Connector Type | Mini Bilingual (1394b) IEEE 1394 Receptacle, Right | |
| Number of Positions | 9 Position | |
| Gender | Female | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Ports | 1 Port | |
| Product Type | IEEE 1394 Connectors | |
| Series | 46270 | |
| Standard | IEEE 1394 | |
| Subcategory | IEEE 1394 Connectors | |
| Part # Aliases | 0462700001 462700001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?